
FCHP0402E1000BTT1 | |
|---|---|
DigiKey Part Number | 764-FCHP0402E1000BTT1TR-ND - Tape & Reel (TR) 764-FCHP0402E1000BTT1CT-ND - Cut Tape (CT) 764-FCHP0402E1000BTT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCHP0402E1000BTT1 |
Description | FCHP0402 25PPM 100 OHM 0.1% TOPS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 1W Chip Resistor 0402 (1005 Metric) Flame Retardant Coating, RF, High Frequency, Safety Thin Film |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, RF, High Frequency, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.042" L x 0.022" W (1.07mm x 0.56mm) |
Tolerance | Height - Seated (Max) 0.015" (0.38mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.84000 | €1.84 |
| 10 | €1.52900 | €15.29 |
| 25 | €1.41880 | €35.47 |
| 50 | €1.34360 | €67.18 |
| 100 | €1.27460 | €127.46 |
| 250 | €1.19344 | €298.36 |
| 500 | €1.13934 | €569.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.09120 | €1,091.20 |
| 2.000 | €1.04860 | €2,097.20 |
| 3.000 | €1.02609 | €3,078.27 |
| 5.000 | €1.00006 | €5,000.30 |
| 7.000 | €0.98427 | €6,889.89 |
| Unit Price without VAT: | €1.84000 |
|---|---|
| Unit Price with VAT: | €2.20800 |

