
564R3DF0Q68 | |
|---|---|
DigiKey Part Number | 564R3DF0Q68-ND |
Manufacturer | |
Manufacturer Product Number | 564R3DF0Q68 |
Description | CAP CER 68PF 3KV N2000 RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 3000V (3kV) Ceramic Capacitor N2000 Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 564R3DF0Q68 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.291" Dia (7.40mm) |
Capacitance | Height - Seated (Max) 0.480" (12.20mm) |
Tolerance ±5% | Lead Spacing 0.252" (6.40mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.05112 | €2,102.24 |
| Unit Price without VAT: | €1.05112 |
|---|---|
| Unit Price with VAT: | €1.26134 |

