Similar
Similar

564R30TSSD15 | |
|---|---|
DigiKey Part Number | 564R30TSSD15-ND |
Manufacturer | |
Manufacturer Product Number | 564R30TSSD15 |
Description | CAP CER 1500PF 3KV Y5S RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 3000V (3kV) Ceramic Capacitor Y5S Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 564R30TSSD15 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.461" Dia (11.70mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±20% | Lead Spacing 0.252" (6.40mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 564R30GAD15 | Vishay Cera-Mite | 378 | 564R30GAD15-ND | €2.69000 | Similar |
| 564R30TSD15 | Vishay Cera-Mite | 0 | 564R30TSD15-ND | €1.31434 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.49904 | €2,998.08 |
| Unit Price without VAT: | €1.49904 |
|---|---|
| Unit Price with VAT: | €1.79885 |


