
564R30TSD33 | |
|---|---|
DigiKey Part Number | 564R30TSD33-ND |
Manufacturer | |
Manufacturer Product Number | 564R30TSD33 |
Description | CAP CER 3300PF 3KV X7R RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 3000V (3kV) Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 564R30TSD33 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.618" Dia (15.70mm) |
Capacitance | Height - Seated (Max) 0.807" (20.50mm) |
Tolerance ±10% | Lead Spacing 0.374" (9.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.48000 | €3.48 |
| 10 | €2.47600 | €24.76 |
| 50 | €2.07360 | €103.68 |
| 125 | €1.91400 | €239.25 |
| 500 | €1.73858 | €869.29 |
| 1.000 | €1.67338 | €1,673.38 |
| 2.500 | €1.60448 | €4,011.20 |
| 5.000 | €1.56292 | €7,814.60 |
| Unit Price without VAT: | €3.48000 |
|---|---|
| Unit Price with VAT: | €4.17600 |

