
564R2DF0D56 | |
|---|---|
DigiKey Part Number | 564R2DF0D56-ND |
Manufacturer | |
Manufacturer Product Number | 564R2DF0D56 |
Description | CAP CER 5600PF 2KV N2800 RADIAL |
Customer Reference | |
Detailed Description | 5600 pF ±10% 2000V (2kV) Ceramic Capacitor N2800 Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 564R2DF0D56 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.902" Dia (22.91mm) |
Tolerance ±10% | Height - Seated (Max) 1.091" (27.70mm) |
Voltage - Rated | Lead Spacing 0.374" (9.50mm) |
Temperature Coefficient | Lead Style Straight |

