
WR404140A6198G4100 | |
|---|---|
DigiKey Part Number | 56-WR404140A6198G4100-ND |
Manufacturer | |
Manufacturer Product Number | WR404140A6198G4100 |
Description | WR4 6R19 2% A1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.19 Ohms ±2% 2W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.154" Dia x 0.394" L (3.90mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.28002 | €280.02 |
| Unit Price without VAT: | €0.28002 |
|---|---|
| Unit Price with VAT: | €0.33602 |

