Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar

VY2472M49Y5US6UV5 | |
|---|---|
DigiKey Part Number | VY2472M49Y5US6UV5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY2472M49Y5US6UV5 |
Description | CAP CER 4700PF 440VAC Y5U |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2472M49Y5US6UV5 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2472M49Y5US6UV7 | Vishay Beyschlag/Draloric/BC Components | 6.023 | BC5248CT-ND | €0.46000 | Similar |
| VY2472M49Y5US63V5 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2472M49Y5US63V5-ND | €0.11453 | Parametric Equivalent |
| VY2472M49Y5US6TV5 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2472M49Y5US6TV5-ND | €0.11453 | Parametric Equivalent |
| C961U472MZWDBA7317 | KEMET | 0 | 399-9526-3-ND | €0.00000 | Similar |
| C967U472MZWDBA7317 | KEMET | 0 | 399-9532-1-ND | €0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | €0.11416 | €1,198.68 |
| Unit Price without VAT: | €0.11416 |
|---|---|
| Unit Price with VAT: | €0.13699 |





