Parametric Equivalent
Parametric Equivalent
Similar
Similar

VY2470K29U2JS6UV0 | |
|---|---|
DigiKey Part Number | VY2470K29U2JS6UV0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY2470K29U2JS6UV0 |
Description | CAP CER 47PF 440VAC U2J RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 440VAC Ceramic Capacitor U2J Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2470K29U2JS6UV0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2470K29U2JS63V0 | Vishay Beyschlag/Draloric/BC Components | 0 | BC2708-ND | €0.07925 | Parametric Equivalent |
| VY2470K29U2JS6TV0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2470K29U2JS6TV0-ND | €0.07925 | Parametric Equivalent |
| C901U470JZSDBA7317 | KEMET | 0 | C901U470JZSDBA7317-ND | €0.05026 | Similar |
| C901U470JZSDCA7317 | KEMET | 0 | C901U470JZSDCA7317-ND | €0.05026 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | €0.07897 | €829.18 |
| Unit Price without VAT: | €0.07897 |
|---|---|
| Unit Price with VAT: | €0.09476 |



