2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY1222M47Y5UQ6TV0

DigiKey Part Number
BC5262TR-ND - Tape & Reel (TR)
BC5262CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VY1222M47Y5UQ6TV0
Description
CAP CER 2200PF 760VAC Y5U RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY1222M47Y5UQ6TV0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.472" Dia (12.00mm)
Tolerance
±20%
Height - Seated (Max)
0.630" (16.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 651
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.49000€0.49
10€0.30500€3.05
50€0.23020€11.51
100€0.20700€20.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.16318€81.59
1.000€0.15147€151.47
1.500€0.14561€218.41
2.500€0.13912€347.80
3.500€0.13532€473.62
5.000€0.13167€658.35
Manufacturers Standard Package
Unit Price without VAT:€0.49000
Unit Price with VAT:€0.58800