


VY1102M35Y5UG6TV0 | |
|---|---|
DigiKey Part Number | 56-VY1102M35Y5UG6TV0TR-ND - Tape & Reel (TR) 56-VY1102M35Y5UG6TV0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY1102M35Y5UG6TV0 |
Description | CAP CER 1000PF 760VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1102M35Y5UG6TV0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY1102M31Y5UC6TV0 | Vishay Beyschlag/Draloric/BC Components | 9.028 | 56-VY1102M31Y5UC6TV0CT-ND | €0.33000 | Direct |
| VY1102M35Y5UG63V0 | Vishay Beyschlag/Draloric/BC Components | 925 | 56-VY1102M35Y5UG63V0-ND | €0.43000 | Parametric Equivalent |
| VY1102M35Y5UQ6TV0 | Vishay Beyschlag/Draloric/BC Components | 355 | BC5260CT-ND | €0.39000 | Parametric Equivalent |
| VY1102M35Y5UQ6UV0 | Vishay Beyschlag/Draloric/BC Components | 9.450 | 56-VY1102M35Y5UQ6UV0CT-ND | €0.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.19300 | €1.93 |
| 50 | €0.14220 | €7.11 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38400 |

