
VR37000002203FA100 | |
|---|---|
DigiKey Part Number | BC4909CT-ND - Cut Tape (CT) BC4909TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR37000002203FA100 |
Description | RES 220K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.354" L (4.00mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.31700 | €3.17 |
| 25 | €0.26960 | €6.74 |
| 50 | €0.23960 | €11.98 |
| 100 | €0.21430 | €21.43 |
| 250 | €0.18632 | €46.58 |
| 500 | €0.16882 | €84.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.15395 | €153.95 |
| 2.000 | €0.14131 | €282.62 |
| 3.000 | €0.13481 | €404.43 |
| 5.000 | €0.12747 | €637.35 |
| 7.000 | €0.12309 | €861.63 |
| 10.000 | €0.11881 | €1,188.10 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.58800 |

