Parametric Equivalent

VDRUS14X150BKE | |
|---|---|
DigiKey Part Number | 56-VDRUS14X150BKE-ND |
Manufacturer | |
Manufacturer Product Number | VDRUS14X150BKE |
Description | VARISTOR 240V 8KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 240 V 8 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Current - Surge 8 kA |
Series | Energy 98J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 850 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 240 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VDRUS14X150BSE | Vishay Beyschlag/Draloric/BC Components | 0 | BC5472-ND | €0.66808 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.66808 | €334.04 |
| Unit Price without VAT: | €0.66808 |
|---|---|
| Unit Price with VAT: | €0.80170 |


