
SMDY1472MY5UDR | |
|---|---|
DigiKey Part Number | 56-SMDY1472MY5UDRTR-ND - Tape & Reel (TR) 56-SMDY1472MY5UDRCT-ND - Cut Tape (CT) 56-SMDY1472MY5UDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDY1472MY5UDR |
Description | SMDY1 X760Y500VAC 4700PF 20% Y5U |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 760VAC Ceramic Capacitor Y5U 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SMDY1472MY5UDR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Flame Retardant |
Series | Ratings X1, Y1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.638" L x 0.575" W (16.20mm x 14.60mm) |
Voltage - Rated | Thickness (Max) 0.157" (4.00mm) |
Temperature Coefficient | Lead Style Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.95000 | €1.95 |
| 10 | €1.32600 | €13.26 |
| 50 | €1.07760 | €53.88 |
| 100 | €1.00090 | €100.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.84650 | €423.25 |
| 1.000 | €0.80755 | €807.55 |
| 1.500 | €0.78804 | €1,182.06 |
| 2.500 | €0.76641 | €1,916.03 |
| 3.500 | €0.75377 | €2,638.20 |
| 5.000 | €0.74160 | €3,708.00 |
| Unit Price without VAT: | €1.95000 |
|---|---|
| Unit Price with VAT: | €2.34000 |

