1500 pF ±20% 760VAC Ceramic Capacitor Y5U 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDY1152MY5UCR

DigiKey Part Number
56-SMDY1152MY5UCRTR-ND - Tape & Reel (TR)
56-SMDY1152MY5UCRCT-ND - Cut Tape (CT)
56-SMDY1152MY5UCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDY1152MY5UCR
Description
SMDY1 X760Y500VAC 1500PF 20% Y5U
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 760VAC Ceramic Capacitor Y5U 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
SMDY1152MY5UCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Flame Retardant
Series
Ratings
X1, Y1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2-SMD
Tolerance
±20%
Size / Dimension
0.465" L x 0.339" W (11.80mm x 8.60mm)
Voltage - Rated
Thickness (Max)
0.157" (4.00mm)
Temperature Coefficient
Lead Style
Gull Wing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.637
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.49000€1.49
10€0.99300€9.93
50€0.79520€39.76
100€0.73430€73.43
500€0.63140€315.70
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.58242€582.42
2.000€0.55695€1,113.90
3.000€0.54419€1,632.57
5.000€0.53004€2,650.20
7.000€0.52177€3,652.39
10.000€0.51381€5,138.10
Manufacturers Standard Package
Unit Price without VAT:€1.49000
Unit Price with VAT:€1.78800