1000 pF ±20% 760VAC Ceramic Capacitor Y5U 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDY1102MY5UCR

DigiKey Part Number
56-SMDY1102MY5UCRTR-ND - Tape & Reel (TR)
56-SMDY1102MY5UCRCT-ND - Cut Tape (CT)
56-SMDY1102MY5UCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDY1102MY5UCR
Description
SMDY1 X760Y500VAC 1000PF 20% Y5U
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 760VAC Ceramic Capacitor Y5U 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
SMDY1102MY5UCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Flame Retardant
Series
Ratings
X1, Y1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2-SMD
Tolerance
±20%
Size / Dimension
0.465" L x 0.339" W (11.80mm x 8.60mm)
Voltage - Rated
Thickness (Max)
0.157" (4.00mm)
Temperature Coefficient
Lead Style
Gull Wing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.723
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.50000€1.50
10€1.00000€10.00
50€0.80200€40.10
100€0.74070€74.07
500€0.63712€318.56
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.58777€587.77
2.000€0.56214€1,124.28
3.000€0.54929€1,647.87
5.000€0.53505€2,675.25
7.000€0.52673€3,687.11
10.000€0.51872€5,187.20
Manufacturers Standard Package
Unit Price without VAT:€1.50000
Unit Price with VAT:€1.80000