SFR25H0002102FA500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4.937
Unit Price: €0.15000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.03165
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.01786
Datasheet
21 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0002102FA500

DigiKey Part Number
56-SFR25H0002102FA500TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR25H0002102FA500
Description
SFR25H 1% A5 21K
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
21 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CCF5521K0FKE36Vishay Beyschlag/Draloric/BC Components4.93756-CCF5521K0FKE36CT-ND€0.15000Parametric Equivalent
SFR25H0002102FR500Vishay Beyschlag/Draloric/BC Components0SFR25H0002102FR500-ND€0.03165Parametric Equivalent
RNMF12FTC21K0Stackpole Electronics Inc0RNMF12FTC21K0-ND€0.01786Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000€0.03243€162.15
Manufacturers Standard Package
Unit Price without VAT:€0.03243
Unit Price with VAT:€0.03892