SFR2500009103FR500 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 641
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.02819
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.01645
Datasheet
910 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500009103FR500

DigiKey Part Number
BC910KYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR2500009103FR500
Description
RES 910K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
910 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C9103FRP00Vishay Beyschlag/Draloric/BC Components64156-MBA02040C9103FRP00CT-ND€0.09000Similar
SFR2500009103FA500Vishay Beyschlag/Draloric/BC Components056-SFR2500009103FA500TB-ND€0.02819Parametric Equivalent
LR1F910KTE Connectivity Passive Product0LR1F910K-ND€0.01645Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.02751€137.55
Manufacturers Standard Package
Unit Price without VAT:€0.02751
Unit Price with VAT:€0.03301