56 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500005602FR500

DigiKey Part Number
56-SFR2500005602FR500TR-ND - Tape & Reel (TR)
56-SFR2500005602FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR2500005602FR500
Description
RES 56K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
56 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.613
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.07600€0.76
25€0.06440€1.61
50€0.05680€2.84
100€0.05010€5.01
250€0.04288€10.72
500€0.03830€19.15
1.000€0.03442€34.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.02751€137.55
10.000€0.02525€252.50
15.000€0.02409€361.35
25.000€0.02278€569.50
35.000€0.02199€769.65
50.000€0.02123€1,061.50
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.14400