Upgrade
Similar
Parametric Equivalent

SFR2500005361FR500 | |
|---|---|
DigiKey Part Number | PPC5.36KYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR2500005361FR500 |
Description | RES 5.36K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.36 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRS25000C5361FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | PPC5.36KZTR-ND | €0.04179 | Upgrade |
| MBA02040C5361FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC5.36KXTR-ND | €0.03911 | Similar |
| SFR2500005361FA500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR2500005361FA500-ND | €0.02694 | Parametric Equivalent |
| LR1F5K36 | TE Connectivity Passive Product | 0 | LR1F5K36-ND | €0.01752 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02751 | €137.55 |
| Unit Price without VAT: | €0.02751 |
|---|---|
| Unit Price with VAT: | €0.03301 |



