SFR2500004708JN400 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.14006
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.02549
Datasheet
Image for SFR2500004708JN400 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500004708JN400

DigiKey Part Number
56-SFR2500004708JN400TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR2500004708JN400
Description
SFR25 5% N4 4R7
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±250ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR2500004708JA100Vishay Beyschlag/Draloric/BC Components0SFR2500004708JA100-ND€0.14006Parametric Equivalent
SFR2500004708JR500Vishay Beyschlag/Draloric/BC Components0SFR2500004708JR500-ND€0.02549Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000€0.04383€175.32
Manufacturers Standard Package
Unit Price without VAT:€0.04383
Unit Price with VAT:€0.05260