SFR2500003650FR500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 4.954
Unit Price: €0.21000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 4.873
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.02694
Datasheet
365 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500003650FR500

DigiKey Part Number
BC365YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR2500003650FR500
Description
RES 365 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
365 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRS25000C3650FRP00Vishay Beyschlag/Draloric/BC Components4.954PPC365ZCT-ND€0.21000Upgrade
MBA02040C3650FRP00Vishay Beyschlag/Draloric/BC Components4.873BC365XCT-ND€0.09000Similar
SFR2500003650FA500Vishay Beyschlag/Draloric/BC Components0SFR2500003650FA500-ND€0.02694Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.02751€137.55
Manufacturers Standard Package
Unit Price without VAT:€0.02751
Unit Price with VAT:€0.03301