
SFR2500002741FR500 | |
|---|---|
DigiKey Part Number | 56-SFR2500002741FR500TR-ND - Tape & Reel (TR) 56-SFR2500002741FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500002741FR500 |
Description | RES 2.74K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.07600 | €0.76 |
| 25 | €0.06440 | €1.61 |
| 50 | €0.05680 | €2.84 |
| 100 | €0.05010 | €5.01 |
| 250 | €0.04288 | €10.72 |
| 500 | €0.03830 | €19.15 |
| 1.000 | €0.03442 | €34.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02751 | €137.55 |
| 10.000 | €0.02525 | €252.50 |
| 15.000 | €0.02409 | €361.35 |
| 25.000 | €0.02278 | €569.50 |
| 35.000 | €0.02199 | €769.65 |
| 50.000 | €0.02123 | €1,061.50 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

