SFR2500001509JR500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.13814
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 9.890
Unit Price: €0.11000
Datasheet
Image for SFR2500001509JR500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500001509JR500

DigiKey Part Number
56-SFR2500001509JR500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR2500001509JR500
Description
SFR25 5% R5 15R
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR2500001509JA100Vishay Beyschlag/Draloric/BC Components056-SFR2500001509JA100TB-ND€0.13814Parametric Equivalent
SFR2500001509JA500Vishay Beyschlag/Draloric/BC Components9.89056-SFR2500001509JA500CT-ND€0.11000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.02671€133.55
Manufacturers Standard Package
Unit Price without VAT:€0.02671
Unit Price with VAT:€0.03205