MFR Recommended
Upgrade



SFR2500001504FR500 | |
|---|---|
DigiKey Part Number | 56-SFR2500001504FR500TR-ND - Tape & Reel (TR) 56-SFR2500001504FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500001504FR500 |
Description | RES 1.5M OHM 0.4W 1% AXIAL |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C1504FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1.50MZTR-ND | €0.04621 | MFR Recommended |
| MRS25000C1504FRP00 | Vishay Beyschlag/Draloric/BC Components | 14.270 | PPC1.50MZCT-ND | €0.24000 | Upgrade |



