
SFR2500001202JA500 | |
|---|---|
DigiKey Part Number | 56-SFR2500001202JA500CT-ND - Cut Tape (CT) 56-SFR2500001202JA500TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR2500001202JA500 |
Description | RES 12K OHM 0.4W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.07000 | €0.70 |
| 25 | €0.05800 | €1.45 |
| 50 | €0.05120 | €2.56 |
| 100 | €0.04510 | €4.51 |
| 250 | €0.03852 | €9.63 |
| 500 | €0.03438 | €17.19 |
| 1.000 | €0.03087 | €30.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02461 | €123.05 |
| 10.000 | €0.02256 | €225.60 |
| 15.000 | €0.02151 | €322.65 |
| 25.000 | €0.02032 | €508.00 |
| 35.000 | €0.01961 | €686.35 |
| 50.000 | €0.01892 | €946.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

