SFR2500001021FR500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.04179
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.03911
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.02694
Datasheet
1.02 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500001021FR500

DigiKey Part Number
BC1.02KYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR2500001021FR500
Description
RES 1.02K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.02 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRS25000C1021FRP00Vishay Beyschlag/Draloric/BC Components05053MC1K020F12AF5-ND€0.04179Upgrade
MBA02040C1021FRP00Vishay Beyschlag/Draloric/BC Components0BC1.02KXTR-ND€0.03911Similar
SFR2500001021FA500Vishay Beyschlag/Draloric/BC Components0SFR2500001021FA500-ND€0.02694Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.02751€137.55
Manufacturers Standard Package
Unit Price without VAT:€0.02751
Unit Price with VAT:€0.03301