
SFR2500001000JR500 | |
|---|---|
DigiKey Part Number | 56-SFR2500001000JR500TR-ND - Tape & Reel (TR) 56-SFR2500001000JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500001000JR500 |
Description | RES 100 OHM 0.4W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.07100 | €0.71 |
| 25 | €0.06000 | €1.50 |
| 50 | €0.05280 | €2.64 |
| 100 | €0.04660 | €4.66 |
| 250 | €0.03980 | €9.95 |
| 500 | €0.03556 | €17.78 |
| 1.000 | €0.03195 | €31.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02549 | €127.45 |
| 10.000 | €0.02337 | €233.70 |
| 15.000 | €0.02229 | €334.35 |
| 25.000 | €0.02106 | €526.50 |
| 35.000 | €0.02033 | €711.55 |
| 50.000 | €0.01961 | €980.50 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

