
SFR16S0008252FR500 | |
|---|---|
DigiKey Part Number | 56-SFR16S0008252FR500TR-ND - Tape & Reel (TR) 56-SFR16S0008252FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR16S0008252FR500 |
Description | RES 82.5K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 82.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.075" Dia x 0.138" L (1.90mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C8252FRP00 | Vishay Beyschlag/Draloric/BC Components | 3.642 | BC82.5KXCT-ND | €0.09000 | Direct |
| SFR25H0008252FR500 | Vishay Beyschlag/Draloric/BC Components | 4.241 | BC4414CT-ND | €0.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08400 | €0.84 |
| 25 | €0.07040 | €1.76 |
| 50 | €0.06200 | €3.10 |
| 100 | €0.05480 | €5.48 |
| 250 | €0.04692 | €11.73 |
| 500 | €0.04196 | €20.98 |
| 1.000 | €0.03774 | €37.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02456 | €122.80 |
| 10.000 | €0.02292 | €229.20 |
| 25.000 | €0.02177 | €544.25 |
| 50.000 | €0.02133 | €1,066.50 |
| 125.000 | €0.02087 | €2,608.75 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

