Direct
Parametric Equivalent

SFR16S0008061FR500 | |
|---|---|
DigiKey Part Number | 5033ED8K060F12AF5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR16S0008061FR500 |
Description | RES 8.06K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.075" Dia x 0.138" L (1.90mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C8061FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC8.06KXTR-ND | €0.03911 | Direct |
| SFR16S0008061FA500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR16S0008061FA500-ND | €0.02456 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02456 | €122.80 |
| Unit Price without VAT: | €0.02456 |
|---|---|
| Unit Price with VAT: | €0.02947 |


