2.8 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0002801FR500

DigiKey Part Number
PPC2.80KXTR-ND - Tape & Reel (TR)
PPC2.80KXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR16S0002801FR500
Description
RES 2.8K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
2.8 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
SFR16S0002801FR500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C2801FRP00Vishay Beyschlag/Draloric/BC Components0BC2.80KXCT-ND€0.09000Direct
SFR25H0002801FR500Vishay Beyschlag/Draloric/BC Components0SFR25H0002801FR500-ND€0.03165Similar
In-Stock: 4.249
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.08400€0.84
25€0.07040€1.76
50€0.06200€3.10
100€0.05480€5.48
250€0.04692€11.73
500€0.04196€20.98
1.000€0.03774€37.74
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.16800