MFR Recommended
Similar

SFR16S0001200JA500 | |
|---|---|
DigiKey Part Number | BC4300CT-ND - Cut Tape (CT) BC4300TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR16S0001200JA500 |
Description | RES 120 OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Package / Case |
Resistance | Size / Dimension 0.075" Dia x 0.138" L (1.90mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C1200FCT00 | Vishay Beyschlag/Draloric/BC Components | 104 | BC3244CT-ND | €0.18000 | MFR Recommended |
| SFR25H0001200JA500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR25H0001200JA500-ND | €0.02665 | Similar |



