Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S681K29Y5PN6TJ5R | |
|---|---|
DigiKey Part Number | S681K29Y5PN6TJ5R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S681K29Y5PN6TJ5R |
Description | CAP CER 680PF 1KV Y5P RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S681K29Y5PN6TJ5R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.295" Dia (7.50mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S681K29Y5PP6BK7R | Vishay Beyschlag/Draloric/BC Components | 0 | S681K29Y5PP6BK7R-ND | €0.06153 | Upgrade |
| S681K29Y5PP6TK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S681K29Y5PP6TK5R-ND | €0.06173 | Upgrade |
| S681K29X7RN6TJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | S681K29X7RN6TJ5R-ND | €0.06006 | Similar |
| S681K29X7RN6TJ6R | Vishay Beyschlag/Draloric/BC Components | 0 | S681K29X7RN6TJ6R-ND | €0.12023 | Similar |
| S681K29Y5PN65J5R | Vishay Beyschlag/Draloric/BC Components | 0 | S681K29Y5PN65J5R-ND | €0.05949 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.05332 | €1,066.40 |
| Unit Price without VAT: | €0.05332 |
|---|---|
| Unit Price with VAT: | €0.06398 |



