Similar

S472M47Z5UP63K7R | |
|---|---|
DigiKey Part Number | S472M47Z5UP63K7R-ND |
Manufacturer | |
Manufacturer Product Number | S472M47Z5UP63K7R |
Description | CAP CER 4700PF 2KV Z5U RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 2000V (2kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S472M47Z5UP63K7R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.472" Dia (12.00mm) |
Capacitance | Height - Seated (Max) 0.661" (16.80mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S472M47Z5UP65K0R | Vishay Beyschlag/Draloric/BC Components | 1.966 | 1289PH-ND | €0.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.28100 | €2.81 |
| 50 | €0.21120 | €10.56 |
| 100 | €0.18990 | €18.99 |
| 500 | €0.15362 | €76.81 |
| 1.000 | €0.14243 | €142.43 |
| 3.000 | €0.12862 | €385.86 |
| 5.000 | €0.12352 | €617.60 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |


