Direct



PTCCL05H760HTE | |
|---|---|
DigiKey Part Number | 56-PTCCL05H760HTETR-ND - Tape & Reel (TR) 56-PTCCL05H760HTECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTCCL05H760HTE |
Description | PTC RESET FUSE 265V 76MA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 76 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - 25°C (Typ) 85 Ohms |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.197" Dia x 0.217" T (5.00mm x 5.50mm) |
Type Ceramic | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Max 265V | Lead Spacing 0.197" (5.00mm) |
Current - Hold (Ih) (Max) 76 mA | Approval Agency UR |
Current - Trip (It) 115 mA | Base Product Number |
Current - Max 550 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTCCL05H760HBE | Vishay Beyschlag/Draloric/BC Components | 482 | BC2718-ND | €0.83000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.56220 | €843.30 |
| Unit Price without VAT: | €0.56220 |
|---|---|
| Unit Price with VAT: | €0.67464 |


