MFR Recommended

PTCCL05H760HBC | |
|---|---|
DigiKey Part Number | 56-PTCCL05H760HBCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTCCL05H760HBC |
Description | PTC RESET FUSE |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 76 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - 25°C (Typ) 85 Ohms |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.197" Dia x 0.217" T (5.00mm x 5.50mm) |
Type Ceramic | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Max 265V | Lead Spacing 0.197" (5.00mm) |
Current - Hold (Ih) (Max) 76 mA | Approval Agency UR |
Current - Trip (It) 115 mA | Base Product Number |
Current - Max 550 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTCCL05H760HTE | Vishay Beyschlag/Draloric/BC Components | 0 | 56-PTCCL05H760HTECT-ND | €0.56220 | MFR Recommended |


