


PTCCL05H271DTE | |
|---|---|
DigiKey Part Number | 56-PTCCL05H271DTETR-ND - Tape & Reel (TR) 56-PTCCL05H271DTECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTCCL05H271DTE |
Description | PTC RESET FUSE 30V 270MA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 30V 270 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - 25°C (Typ) 6 Ohms |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.197" Dia x 0.157" T (5.00mm x 4.00mm) |
Type Ceramic | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Max 30V | Lead Spacing 0.197" (5.00mm) |
Current - Hold (Ih) (Max) 270 mA | Approval Agency UR |
Current - Trip (It) 405 mA | Base Product Number |
Current - Max 2.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTCCL05H271DBE | Vishay Beyschlag/Draloric/BC Components | 440 | BC3374-ND | €0.83000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.92000 | €0.92 |
| 5 | €0.81000 | €4.05 |
| 10 | €0.76900 | €7.69 |
| 25 | €0.72120 | €18.03 |
| 50 | €0.68800 | €34.40 |
| 100 | €0.65770 | €65.77 |
| 500 | €0.59708 | €298.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.56220 | €843.30 |
| Unit Price without VAT: | €0.92000 |
|---|---|
| Unit Price with VAT: | €1.10400 |

