
PR03000202700JAC00 | |
|---|---|
DigiKey Part Number | BC270W-3JCT-ND - Cut Tape (CT) 56-PR03000202700JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR03000202700JAC00 |
Description | RES 270 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.205" Dia x 0.657" L (5.20mm x 16.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.33200 | €3.32 |
| 25 | €0.28280 | €7.07 |
| 50 | €0.25160 | €12.58 |
| 100 | €0.22490 | €22.49 |
| 250 | €0.19568 | €48.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.17740 | €88.70 |
| 1.000 | €0.16184 | €161.84 |
| 1.500 | €0.15385 | €230.77 |
| 2.500 | €0.14481 | €362.02 |
| 3.500 | €0.13942 | €487.97 |
| 5.000 | €0.13416 | €670.80 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.62400 |

