
PR02000204702JL100 | |
|---|---|
DigiKey Part Number | PR02000204702JL100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PR02000204702JL100 |
Description | RES 47K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.154" Dia x 0.394" L (3.90mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR02000204702JA100 | Vishay Beyschlag/Draloric/BC Components | 6.390 | BC4803CT-ND | €0.31000 | Parametric Equivalent |
| PR02000204702JR500 | Vishay Beyschlag/Draloric/BC Components | 10.326 | 56-PR02000204702JR500CT-ND | €0.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.09720 | €97.20 |
| Unit Price without VAT: | €0.09720 |
|---|---|
| Unit Price with VAT: | €0.11664 |


