33 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR02000203309JA100

DigiKey Part Number
BC4796CT-ND - Cut Tape (CT)
BC4796TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PR02000203309JA100
Description
RES 33 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR02000203309JA100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Series
Temperature Coefficient
±250ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FWFU2W33RJTE Connectivity Passive Product1.0001712-FWFU2W33RJCT-ND€0.30000Similar
In-Stock: 390
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.19400€1.94
25€0.16400€4.10
50€0.14520€7.26
100€0.12910€12.91
250€0.11156€27.89
500€0.10060€50.30
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000€0.09126€91.26
2.000€0.08333€166.66
3.000€0.07924€237.72
5.000€0.07463€373.15
7.000€0.07188€503.16
10.000€0.06919€691.90
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.37200