
PR02000201808JA100 | |
|---|---|
DigiKey Part Number | BC4776CT-ND - Cut Tape (CT) BC4776TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR02000201808JA100 |
Description | RES 1.8 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02000201808JA100 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.154" Dia x 0.394" L (3.90mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.19400 | €1.94 |
| 25 | €0.16400 | €4.10 |
| 50 | €0.14520 | €7.26 |
| 100 | €0.12910 | €12.91 |
| 250 | €0.11156 | €27.89 |
| 500 | €0.10060 | €50.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.09126 | €91.26 |
| 2.000 | €0.08333 | €166.66 |
| 3.000 | €0.07924 | €237.72 |
| 5.000 | €0.07463 | €373.15 |
| 7.000 | €0.07188 | €503.16 |
| 10.000 | €0.06919 | €691.90 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

