
PR01000102201JA100 | |
|---|---|
DigiKey Part Number | BC4712CT-ND - Cut Tape (CT) BC4712TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR01000102201JA100 |
Description | RES 2.2K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR01000102201JA100 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.14400 | €1.44 |
| 25 | €0.12200 | €3.05 |
| 50 | €0.10800 | €5.40 |
| 100 | €0.09590 | €9.59 |
| 250 | €0.08256 | €20.64 |
| 500 | €0.07422 | €37.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.06713 | €67.13 |
| 2.000 | €0.06111 | €122.22 |
| 3.000 | €0.05801 | €174.03 |
| 5.000 | €0.05450 | €272.50 |
| 7.000 | €0.05241 | €366.87 |
| 10.000 | €0.05037 | €503.70 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

