1 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR01000101001JA100

DigiKey Part Number
BC4684CT-ND - Cut Tape (CT)
BC4684TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PR01000101001JA100
Description
RES 1K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR01000101001JA100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Series
Temperature Coefficient
±250ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.305
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.23000€0.23
10€0.14400€1.44
25€0.12200€3.05
50€0.10800€5.40
100€0.09590€9.59
250€0.08256€20.64
500€0.07422€37.11
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000€0.06713€67.13
2.000€0.06111€122.22
3.000€0.05801€174.03
5.000€0.05450€272.50
7.000€0.05241€366.87
10.000€0.05037€503.70
Manufacturers Standard Package
Unit Price without VAT:€0.23000
Unit Price with VAT:€0.27600