
PR01000101000JA500 | |
|---|---|
DigiKey Part Number | BC4683CT-ND - Cut Tape (CT) BC4683TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR01000101000JA500 |
Description | RES 100 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.12900 | €1.29 |
| 25 | €0.10920 | €2.73 |
| 50 | €0.09620 | €4.81 |
| 100 | €0.08530 | €8.53 |
| 250 | €0.07340 | €18.35 |
| 500 | €0.06590 | €32.95 |
| 1.000 | €0.05954 | €59.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04820 | €241.00 |
| 10.000 | €0.04450 | €445.00 |
| 15.000 | €0.04259 | €638.85 |
| 25.000 | €0.04043 | €1,010.75 |
| 35.000 | €0.03915 | €1,370.25 |
| 50.000 | €0.03790 | €1,895.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

