



NTCS0805E3334FHT | |
|---|---|
DigiKey Part Number | 56-NTCS0805E3334FHTTR-ND - Tape & Reel (TR) 56-NTCS0805E3334FHTCT-ND - Cut Tape (CT) 56-NTCS0805E3334FHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0805E3334FHT |
Description | THERM NTC 330KOHM 3930K 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 330k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0805E3334FHT Models |
Category | B25/85 3930K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 150°C |
Series | Power - Max 210 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 330k | Qualification AEC-Q200 |
Resistance Tolerance ±1% | Package / Case 0805 (2012 Metric) |
B Value Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 5 | €0.58800 | €2.94 |
| 10 | €0.55800 | €5.58 |
| 25 | €0.52120 | €13.03 |
| 50 | €0.49640 | €24.82 |
| 100 | €0.47360 | €47.36 |
| 500 | €0.42818 | €214.09 |
| 1.000 | €0.41128 | €411.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.37427 | €1,497.08 |
| 8.000 | €0.36151 | €2,892.08 |
| 12.000 | €0.35454 | €4,254.48 |
| 20.000 | €0.34625 | €6,925.00 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.80400 |

