



NTCLE101E3C90172 | |
|---|---|
DigiKey Part Number | BC2906-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE101E3C90172 |
Description | THERM NTC 5KOHM 3324K RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Radial |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE101E3C90172 Models |
Category | B25/85 3324K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Power - Max 250 mW |
Part Status Active | Length - Lead Wire 0.67" (17.00mm) |
Resistance in Ohms @ 25°C 5k | Mounting Type Through Hole |
Resistance Tolerance ±1% | Package / Case Radial |
B Value Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.68498 | €1,369.96 |
| Unit Price without VAT: | €0.68498 |
|---|---|
| Unit Price with VAT: | €0.82198 |

