



NTCC300E4472JT | |
|---|---|
DigiKey Part Number | 56-NTCC300E4472JTTR-ND - Tape & Reel (TR) 56-NTCC300E4472JTCT-ND - Cut Tape (CT) 56-NTCC300E4472JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCC300E4472JT |
Description | THERMISTOR NTC 4.7KOHM 3435K DIE |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k Die |
Datasheet | Datasheet |
Category | B Value Tolerance ±1% |
Manufacturer Vishay Beyschlag/Draloric/BC Components | B25/85 3435K |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 50 mW |
Part Status Last Time Buy | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 4.7k | Package / Case Die |
Resistance Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCC201E4472HT | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NTCC201E4472HTTR-ND | €0.43602 | Parametric Equivalent |
| NTCC201E4472JT | Vishay Beyschlag/Draloric/BC Components | 4.000 | 56-NTCC201E4472JTTR-ND | €0.36274 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.90000 | €2.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €2.03783 | €4,075.66 |
| Unit Price without VAT: | €2.90000 |
|---|---|
| Unit Price with VAT: | €3.48000 |

