Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




NTCC300E4203JT | |
|---|---|
DigiKey Part Number | BC3027TR-ND - Tape & Reel (TR) BC3027CT-ND - Cut Tape (CT) BC3027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCC300E4203JT |
Description | THERMISTOR NTC 20KOHM 3865K DIE |
Customer Reference | |
Detailed Description | NTC Thermistor 20k Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 20k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3865K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 175°C | |
Power - Max | 50 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | Die |




