NTCC300E4123FT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.542
Unit Price: €1.04000
Datasheet
NTC Thermistor 12k Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 12k Die
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCC300E4123FT

DigiKey Part Number
BC3026CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NTCC300E4123FT
Description
THERMISTOR NTC 12KOHM 3740K DIE
Customer Reference
Detailed Description
NTC Thermistor 12k Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
Vishay Beyschlag/Draloric/BC Components
B25/85
3740K
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Cut Tape (CT)
Power - Max
50 mW
Part Status
Last Time Buy
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
12k
Package / Case
Die
Resistance Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCC200E4123FTVishay Beyschlag/Draloric/BC Components1.542BC3020CT-ND€1.04000Parametric Equivalent
Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 31/12/2026