NTC Thermistor 47k Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k Die
Resistors: NTCC200E4 Non-Linear Resistor - Electronica
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCC200E4472JT

DigiKey Part Number
BC3017TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTCC200E4472JT
Description
THERMISTOR NTC 47KOHM 3435K DIE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k Die
Datasheet
 Datasheet
EDA/CAD Models
NTCC200E4472JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
Vishay Beyschlag/Draloric/BC Components
B25/85
3435K
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Power - Max
50 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
47k
Package / Case
Die
Resistance Tolerance
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.36677€733.54
Manufacturers Standard Package
Unit Price without VAT:€0.36677
Unit Price with VAT:€0.44012