NTC Thermistor 47k Ring Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k Ring Lug
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Vishay Thermistors, Electronic Simulation Part 3: Simetrix Spice Models for PTCEL

NTCALUG01A473GA

DigiKey Part Number
56-NTCALUG01A473GA-ND
Manufacturer
Manufacturer Product Number
NTCALUG01A473GA
Description
NTC LUG 47K 2% 24AWG PTFE 38MM A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k Ring Lug
Datasheet
 Datasheet
EDA/CAD Models
NTCALUG01A473GA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
4090K
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 150°C
Series
Length - Lead Wire
1.50" (38.10mm)
Packaging
Box
Mounting Type
Free Hanging
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
47k
Qualification
AEC-Q200
Resistance Tolerance
±3%
Package / Case
Ring Lug
B Value Tolerance
±1.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 776
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€1.86000€1.86
5€1.65400€8.27
10€1.57700€15.77
25€1.48440€37.11
50€1.42180€71.09
200€1.31180€262.36
600€1.23732€742.39
1.000€1.20603€1,206.03
5.000€1.11955€5,597.75
Manufacturers Standard Package
Unit Price without VAT:€1.86000
Unit Price with VAT:€2.23200